FE52GF8Q0107KB | |
|---|---|
DigiKey Part Number | 478-FE52GF8Q0107KB-ND |
Manufacturer | |
Manufacturer Product Number | FE52GF8Q0107KB |
Description | FILM CAPACITORS 600V 100UF 10% E |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.394" (60.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 600V | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR |
ESR (Equivalent Series Resistance) 3 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,80000 Kč | 319,80 Kč |
| 20 | 235,57650 Kč | 4 711,53 Kč |
| 60 | 218,62417 Kč | 13 117,45 Kč |
| 100 | 212,35280 Kč | 21 235,28 Kč |
| 500 | 197,56094 Kč | 98 780,47 Kč |
| 1 000 | 192,97666 Kč | 192 976,66 Kč |
| Unit Price without VAT: | 319,80000 Kč |
|---|---|
| Unit Price with VAT: | 386,95800 Kč |