0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 0,94mm
0805 (2012 Metric) 1,40mm

0805YD106KAT2A

DigiKey Part Number
478-5165-2-ND - Tape & Reel (TR)
478-5165-1-ND - Cut Tape (CT)
478-5165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805YD106KAT2A
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YD106KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388 381
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,07300 Kč30,73 Kč
502,21020 Kč110,51 Kč
1001,95130 Kč195,13 Kč
5001,53622 Kč768,11 Kč
1 0001,37457 Kč1 374,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,23128 Kč3 693,84 Kč
6 0001,14789 Kč6 887,34 Kč
9 0001,08999 Kč9 809,91 Kč
15 0001,05983 Kč15 897,45 Kč
21 0001,03277 Kč21 688,17 Kč
30 0001,00676 Kč30 202,80 Kč
36 0000,99443 Kč35 799,48 Kč
72 0000,97402 Kč70 129,44 Kč
75 0000,95072 Kč71 304,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč