47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
CGA Series 0402 (1005 Metric)

CGA2B2C0G1H470J050BD

DigiKey Part Number
445-9661-2-ND - Tape & Reel (TR)
445-9661-1-ND - Cut Tape (CT)
445-9661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H470J050BD
Description
CAP CER 47PF 50V 0402 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H470J050BD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 073
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,36500 Kč13,65 Kč
500,95340 Kč47,67 Kč
1000,82310 Kč82,31 Kč
5000,60852 Kč304,26 Kč
1 0000,54217 Kč542,17 Kč
2 5000,47262 Kč1 181,55 Kč
5 0000,43075 Kč2 153,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,38502 Kč3 850,20 Kč
20 0000,35752 Kč7 150,40 Kč
30 0000,34375 Kč10 312,50 Kč
50 0000,32851 Kč16 425,50 Kč
70 0000,31960 Kč22 372,00 Kč
100 0000,31103 Kč31 103,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč