0.33 µF ±10% 200V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ6M3X7T2D334K200AA

DigiKey Part Number
445-9270-2-ND - Tape & Reel (TR)
445-9270-1-ND - Cut Tape (CT)
445-9270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ6M3X7T2D334K200AA
Description
CAP CER 0.33UF 200V X7T 1210
Customer Reference
Detailed Description
0.33 µF ±10% 200V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ6M3X7T2D334K200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6M3X7T2E334K200AATDK11 408445-13046-1-ND15,54000 KčMFR Recommended
In-Stock: 8 352
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,80266 Kč18 802,66 Kč
2 00017,72074 Kč35 441,48 Kč
3 00017,15320 Kč51 459,60 Kč
5 00016,49977 Kč82 498,85 Kč
7 00016,10364 Kč112 725,48 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1028,51500 Kč285,15 Kč
5023,05580 Kč1 152,79 Kč
10021,36970 Kč2 136,97 Kč
50018,51898 Kč9 259,49 Kč
Digi-Reel®
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1030,55200 Kč305,52 Kč
5023,74040 Kč1 187,02 Kč
10021,61320 Kč2 161,32 Kč
50017,98142 Kč8 990,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč