Similar

MLG1005S27NJTD25 | |
|---|---|
DigiKey Part Number | 445-16276-2-ND - Tape & Reel (TR) 445-16276-1-ND - Cut Tape (CT) 445-16276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S27NJTD25 |
Description | FIXED IND 27NH 300MA 800 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 300 mA 800mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S27NJTD25 Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASCH0010050527NJCP | Pulse Electronics | 9 793 | 553-ASCH0010050527NJCPCT-ND | 0,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,80600 Kč | 45,15 Kč |
| 50 | 1,70080 Kč | 85,04 Kč |
| 100 | 1,60420 Kč | 160,42 Kč |
| 250 | 1,48412 Kč | 371,03 Kč |
| 500 | 1,39888 Kč | 699,44 Kč |
| 1 000 | 1,31888 Kč | 1 318,88 Kč |
| 2 500 | 1,22015 Kč | 3 050,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,05376 Kč | 10 537,60 Kč |
| 20 000 | 0,99365 Kč | 19 873,00 Kč |
| 30 000 | 0,96012 Kč | 28 803,60 Kč |
| 50 000 | 0,91953 Kč | 45 976,50 Kč |
| 70 000 | 0,89376 Kč | 62 563,20 Kč |
| 100 000 | 0,86725 Kč | 86 725,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |