C2012X7R2A104K125AA | |
|---|---|
DigiKey Part Number | 445-1418-2-ND - Tape & Reel (TR) 445-1418-1-ND - Cut Tape (CT) 445-1418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A104K125AA |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A104K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 1,85200 Kč | 18,52 Kč |
| 50 | 1,30520 Kč | 65,26 Kč |
| 100 | 1,13670 Kč | 113,67 Kč |
| 500 | 0,85506 Kč | 427,53 Kč |
| 1 000 | 0,76854 Kč | 768,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,57425 Kč | 1 148,50 Kč |
| 4 000 | 0,52283 Kč | 2 091,32 Kč |
| 6 000 | 0,50843 Kč | 3 050,58 Kč |
| 10 000 | 0,49369 Kč | 4 936,90 Kč |
| 14 000 | 0,49153 Kč | 6 881,42 Kč |
| 20 000 | 0,48940 Kč | 9 788,00 Kč |
| 24 000 | 0,48837 Kč | 11 720,88 Kč |
| 48 000 | 0,48482 Kč | 23 271,36 Kč |
| 50 000 | 0,48463 Kč | 24 231,50 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |