KSC221J LFS | |
|---|---|
DigiKey Part Number | 108-KSC221JLFSTR-ND - Tape & Reel (TR) 108-KSC221JLFSCT-ND - Cut Tape (CT) 108-KSC221JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC221J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC221J LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 200gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.35mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 10,02040 Kč | 250,51 Kč |
| 100 | 8,95140 Kč | 895,14 Kč |
| 250 | 8,29084 Kč | 2 072,71 Kč |
| 500 | 7,82722 Kč | 3 913,61 Kč |
| 1 000 | 7,39844 Kč | 7 398,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,00683 Kč | 14 013,66 Kč |
| 4 000 | 6,65343 Kč | 26 613,72 Kč |
| 6 000 | 6,46420 Kč | 38 785,20 Kč |
| 10 000 | 6,24376 Kč | 62 437,60 Kč |
| 14 000 | 6,10916 Kč | 85 528,24 Kč |
| 20 000 | 5,97537 Kč | 119 507,40 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |