0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C224K5RACTU

DigiKey Part Number
399-C1812C224K5RACTUTR-ND - Tape & Reel (TR)
399-C1812C224K5RACTUCT-ND - Cut Tape (CT)
399-C1812C224K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C224K5RACTU
Description
CAP CER 0.22UF 50V X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C224K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 593
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1012,09500 Kč120,95 Kč
509,34840 Kč467,42 Kč
1008,50000 Kč850,00 Kč
5007,06750 Kč3 533,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,62487 Kč6 624,87 Kč
2 0006,26066 Kč12 521,32 Kč
3 0006,07829 Kč18 234,87 Kč
5 0005,87612 Kč29 380,60 Kč
7 0005,75792 Kč40 305,44 Kč
10 0005,64424 Kč56 442,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč