100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Finding the Most Accurate Capacitance Measurement

C1210C107M4PACTU

DigiKey Part Number
399-11270-2-ND - Tape & Reel (TR)
399-11270-1-ND - Cut Tape (CT)
399-11270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C107M4PACTU
Description
CAP CER 100UF 16V X5R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C107M4PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1188,56000 Kč188,56 Kč
10141,71600 Kč1 417,16 Kč
50123,02720 Kč6 151,36 Kč
100117,23810 Kč11 723,81 Kč
500107,43710 Kč53 718,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000104,40059 Kč104 400,59 Kč
2 000101,89889 Kč203 797,78 Kč
Manufacturers Standard Package
Unit Price without VAT:188,56000 Kč
Unit Price with VAT:228,15760 Kč