1 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 199.04Ohm 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN010M025ST

DigiKey Part Number
338-3590-ND
Manufacturer
Manufacturer Product Number
SN010M025ST
Description
CAP ALUM 1UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
1 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 199.04Ohm 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Bi-Polar
Packaging
Bulk
Applications
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
199.04Ohm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.