27 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-0727RL

DigiKey Part Number
311-27GRTR-ND - Tape & Reel (TR)
311-27GRCT-ND - Cut Tape (CT)
311-27GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-0727RL
Description
RES 27 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-0727RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603FR-0727RLYAGEO329 208311-27.0HRCT-ND2,10000 KčUpgrade
CRCW060327R0JNEAVishay Dale3 346541-27GCT-ND2,10000 KčDirect
RMCF0603FT27R0Stackpole Electronics Inc77 543RMCF0603FT27R0CT-ND2,10000 KčUpgrade
In-Stock: 105 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,48300 Kč4,83 Kč
250,34440 Kč8,61 Kč
500,27720 Kč13,86 Kč
1000,22260 Kč22,26 Kč
2500,17136 Kč42,84 Kč
5000,14194 Kč70,97 Kč
1 0000,11927 Kč119,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07874 Kč393,70 Kč
10 0000,06904 Kč690,40 Kč
15 0000,06432 Kč964,80 Kč
25 0000,05925 Kč1 481,25 Kč
35 0000,05635 Kč1 972,25 Kč
50 0000,05361 Kč2 680,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč