Bus Switch 10 x 1:1 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3861DBQR

DigiKey Part Number
296-6483-2-ND - Tape & Reel (TR)
296-6483-1-ND - Cut Tape (CT)
296-6483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTD3861DBQR
Description
IC BUS SWITCH 10 X 1:1 24-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3861DBQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-SSOP (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
24-SSOP
Circuit
10 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 641
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1012,91400 Kč129,14 Kč
2511,63280 Kč290,82 Kč
10010,22180 Kč1 022,18 Kč
2509,54820 Kč2 387,05 Kč
5009,14126 Kč4 570,63 Kč
1 0009,09192 Kč9 091,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,45279 Kč21 131,98 Kč
5 0008,23970 Kč41 198,50 Kč
7 5008,13306 Kč60 997,95 Kč
12 5008,01485 Kč100 185,62 Kč
17 5007,94575 Kč139 050,62 Kč
25 0007,87931 Kč196 982,75 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč