Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA172IDCKT

DigiKey Part Number
296-37967-2-ND - Tape & Reel (TR)
296-37967-1-ND - Cut Tape (CT)
296-37967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA172IDCKT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA172IDCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
1.6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
5-TSSOP, SC-70-5, SOT-353
Slew Rate
10V/µs
Supplier Device Package
SC-70-5
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
8 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 734
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1042,16400 Kč421,64 Kč
2538,55240 Kč963,81 Kč
10034,57530 Kč3 457,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25032,67960 Kč8 169,90 Kč
50031,53774 Kč15 768,87 Kč
75030,96561 Kč23 224,21 Kč
1 25030,33170 Kč37 914,62 Kč
1 75029,96115 Kč52 432,01 Kč
2 50029,60483 Kč74 012,07 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč