UA7812CKCT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6 582
Unit Price: 78,53000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 386
Unit Price: 99,32000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
TO-220-3, TO-220AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA7812CKCT

DigiKey Part Number
296-30549-5-ND
Manufacturer
Manufacturer Product Number
UA7812CKCT
Description
IC REG LINEAR 12V 1.5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
UA7812CKCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
2V @ 1A
Mfr
Current - Output
Packaging
Tube
PSRR
68dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
30V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS7A4401DGQRTexas Instruments6 582296-TPS7A4401DGQRCT-ND78,53000 KčMFR Recommended
MIC29150-12WTMicrochip Technology386576-2206-ND99,32000 KčSimilar
Obsolete
Marketplace Stock: 612 341 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

612 341In Stock
Ships from Rochester Electronics, LLC