MSP430FR5739IRHAT | |
|---|---|
DigiKey Part Number | 296-29751-2-ND - Tape & Reel (TR) 296-29751-1-ND - Cut Tape (CT) 296-29751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5739IRHAT |
Description | IC MCU 16BIT 16KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5739IRHAT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 14x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 40-VQFN (6x6) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 10 | 79,05700 Kč | 790,57 Kč |
| 25 | 72,82960 Kč | 1 820,74 Kč |
| 100 | 65,99460 Kč | 6 599,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 62,73280 Kč | 15 683,20 Kč |
| 500 | 60,76780 Kč | 30 383,90 Kč |
| 750 | 59,78327 Kč | 44 837,45 Kč |
| 1 250 | 58,69277 Kč | 73 365,96 Kč |
| 1 750 | 58,05551 Kč | 101 597,14 Kč |
| 2 500 | 57,44221 Kč | 143 605,52 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |