Power Switch/Driver 1:1 N-Channel 2A 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2024P

DigiKey Part Number
296-12234-5-ND
Manufacturer
Manufacturer Product Number
TPS2024P
Description
IC PWR SWITCH N-CHANNEL 1:1 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TPS2024P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tube
Rds On (Typ)
33mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Through Hole
Output Type
N-Channel
Supplier Device Package
8-PDIP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 287
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1056,77900 Kč567,79 Kč
5049,28660 Kč2 464,33 Kč
10046,96410 Kč4 696,41 Kč
25044,51492 Kč11 128,73 Kč
50043,03876 Kč21 519,38 Kč
1 00041,82340 Kč41 823,40 Kč
2 50040,54050 Kč101 351,25 Kč
5 00039,76723 Kč198 836,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč

Other Suppliers on DigiKey

3 652In Stock
Ships from Rochester Electronics, LLC