Gas Discharge Tube 420 V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2017-42-SMC-RPLF

DigiKey Part Number
2017-42-SMC-RPLFTR-ND - Tape & Reel (TR)
2017-42-SMC-RPLFCT-ND - Cut Tape (CT)
2017-42-SMC-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2017-42-SMC-RPLF
Description
GDT 420V 10KA 2 POLE SMD VERT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 420 V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical
Datasheet
 Datasheet
EDA/CAD Models
2017-42-SMC-RPLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount Vertical
Part Status
Active
Package / Case
Disc 8.00mm Tabbed SMD
Voltage - DC Spark Over (Nom)
420 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 $3,12 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,51704 $1 517,04 $
Unit Price without VAT:3,12000 $
Unit Price with VAT:3,77520 $