2017-XX-SMH_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2017-35-SMH-RPLF

DigiKey Part Number
2017-35-SMH-RPLFTR-ND - Tape & Reel (TR)
2017-35-SMH-RPLFCT-ND - Cut Tape (CT)
2017-35-SMH-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2017-35-SMH-RPLF
Description
GDT 350V 10KA 2 POLE SMD HORIZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal
Datasheet
 Datasheet
EDA/CAD Models
2017-35-SMH-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount Horizontal
Package / Case
Disc 8.00mm Tabbed SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,26000 Kč57,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,56862 Kč49 137,24 Kč
Manufacturers Standard Package
Unit Price without VAT:57,26000 Kč
Unit Price with VAT:69,28460 Kč