Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2017-23-SMH-RPLF

DigiKey Part Number
118-2017-23-SMH-RPLFTR-ND - Tape & Reel (TR)
118-2017-23-SMH-RPLFCT-ND - Cut Tape (CT)
118-2017-23-SMH-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2017-23-SMH-RPLF
Description
GDT 230V 10KA 2 POLE SMD HORIZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal
Datasheet
 Datasheet
EDA/CAD Models
2017-23-SMH-RPLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount Horizontal
Part Status
Active
Package / Case
Disc 8.00mm Tabbed SMD
Voltage - DC Spark Over (Nom)
230 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 515
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,02000 $3,02 $
52,50400 $12,52 $
102,31000 $23,10 $
501,91620 $95,81 $
1001,76760 $176,76 $
2501,58800 $397,00 $
5001,46372 $731,86 $
1 0001,42443 $1 424,43 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,24159 $2 483,18 $
4 0001,16375 $4 655,00 $
Manufacturers Standard Package
Unit Price without VAT:3,02000 $
Unit Price with VAT:3,65420 $