HVGC-650-M-AB | |
|---|---|
DigiKey Part Number | 1866-5097-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-650-M-AB |
Description | LED DRVR CP AC/DC 160V 4.2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.2A 62 ~ 155V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 672 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 4.2 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Power | Efficiency 95% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) |
Voltage - Input (Min) 180VAC | Approval Agency CB, CE, cURus, EAC, ENEC, FCC |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 62 ~ 155V | Base Product Number |
Current - Output (Max) 4.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 385,99000 Kč | 5 385,99 Kč |
| 5 | 5 131,95400 Kč | 25 659,77 Kč |
| 10 | 4 905,13300 Kč | 49 051,33 Kč |
| 25 | 4 762,34640 Kč | 119 058,66 Kč |
| Unit Price without VAT: | 5 385,99000 Kč |
|---|---|
| Unit Price with VAT: | 6 517,04790 Kč |