Enclosed DC DC Converter 1 Output 5V 20A 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-100C-5

DigiKey Part Number
1866-4406-ND
Manufacturer
Manufacturer Product Number
SD-100C-5
Description
DC/DC CONVERTER 5V 100W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 20A 72V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
100W
Series
Voltage - Isolation
1.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
75%
Type
Enclosed
Operating Temperature
-10°C ~ 60°C (With Derating)
Voltage - Input (Min)
36V
Mounting Type
Chassis Mount
Voltage - Input (Max)
72V
Size / Dimension
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Output 1
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1829,42000 Kč829,42 Kč
5789,52400 Kč3 947,62 Kč
10755,92800 Kč7 559,28 Kč
25732,83040 Kč18 320,76 Kč
Unit Price without VAT:829,42000 Kč
Unit Price with VAT:1 003,59820 Kč