Infrared (IR) Emitter 940nm 1.7V 700mA 60° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBHP684-IR1AU

DigiKey Part Number
1516-1209-2-ND - Tape & Reel (TR)
1516-1209-1-ND - Cut Tape (CT)
1516-1209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBHP684-IR1AU
Description
LED IR 940NM 700MA SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.7V 700mA 60° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.7V
Manufacturer
QT Brightek (QTB)
Viewing Angle
60°
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Infrared (IR)
Package / Case
2-SMD, No Lead Exposed Pad
Current - DC Forward (If) (Max)
700mA
Base Product Number
Wavelength
940nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
1070,57400 Kč705,74 Kč
10055,89250 Kč5 589,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50049,46624 Kč24 733,12 Kč
1 00047,37653 Kč47 376,53 Kč
1 50046,30661 Kč69 459,91 Kč
2 50045,09967 Kč112 749,18 Kč
3 50044,38227 Kč155 337,95 Kč
Manufacturers Standard Package
Unit Price without VAT:95,33000 Kč
Unit Price with VAT:115,34930 Kč