Bipolar (BJT) Transistor NPN 25 V 120MHz Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3391A PBFREE

DigiKey Part Number
1514-2N3391APBFREE-ND
Manufacturer
Manufacturer Product Number
2N3391A PBFREE
Description
TRANS NPN 25V TO-92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 120MHz Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 2mA, 4.5V
Mfr
Frequency - Transition
120MHz
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
TO-92-3
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,20300 Kč152,03 Kč
1009,96570 Kč996,57 Kč
5007,70794 Kč3 853,97 Kč
1 0006,98100 Kč6 981,00 Kč
2 5006,19374 Kč15 484,35 Kč
5 0005,70696 Kč28 534,80 Kč
10 0005,29771 Kč52 977,10 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč