0805 (1.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F270JT250XT4K

DigiKey Part Number
478-600F270JT250XT4KTR-ND - Tape & Reel (TR)
478-600F270JT250XT4KCT-ND - Cut Tape (CT)
478-600F270JT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F270JT250XT4K
Description
CAP CER 27PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F270JT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 868
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,42000 Kč28,42 Kč
1018,62900 Kč186,29 Kč
5014,74760 Kč737,38 Kč
10013,55410 Kč1 355,41 Kč
50011,53372 Kč5 766,86 Kč
1 00010,90874 Kč10 908,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,17052 Kč40 682,08 Kč
8 0009,81477 Kč78 518,16 Kč
12 0009,63650 Kč115 638,00 Kč
20 0009,43887 Kč188 777,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,42000 Kč
Unit Price with VAT:34,38820 Kč