0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 3

CL05B223KA5NNNC

DigiKey Part Number
1276-1537-2-ND - Tape & Reel (TR)
1276-1537-1-ND - Cut Tape (CT)
1276-1537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B223KA5NNNC
Description
CAP CER 0.022UF 25V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B223KA5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361 571
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,50400 Kč5,04 Kč
500,33180 Kč16,59 Kč
1000,28140 Kč28,14 Kč
5000,19738 Kč98,69 Kč
1 0000,17155 Kč171,55 Kč
2 5000,14447 Kč361,17 Kč
5 0000,12826 Kč641,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11494 Kč1 149,40 Kč
20 0000,10399 Kč2 079,80 Kč
30 0000,09852 Kč2 955,60 Kč
50 0000,09247 Kč4 623,50 Kč
70 0000,08893 Kč6 225,10 Kč
100 0000,08553 Kč8 553,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč