1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A105KA8NNNC

DigiKey Part Number
1276-1102-2-ND - Tape & Reel (TR)
1276-1102-1-ND - Cut Tape (CT)
1276-1102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A105KA8NNNC
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A105KA8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700 813
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,63000 Kč6,30 Kč
500,42000 Kč21,00 Kč
1000,35700 Kč35,70 Kč
5000,25282 Kč126,41 Kč
1 0000,22111 Kč221,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,17344 Kč693,76 Kč
8 0000,15586 Kč1 246,88 Kč
12 0000,14706 Kč1 764,72 Kč
20 0000,13733 Kč2 746,60 Kč
28 0000,13164 Kč3 685,92 Kč
40 0000,12618 Kč5 047,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč