1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP1206AFX-1001ELF

DigiKey Part Number
118-CHP1206AFX-1001ELFTR-ND - Tape & Reel (TR)
118-CHP1206AFX-1001ELFCT-ND - Cut Tape (CT)
118-CHP1206AFX-1001ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHP1206AFX-1001ELF
Description
RESHIGHPOWERA 1206 1K 1% 3/4W TC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHP1206AFX-1001ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
105,75300 Kč57,53 Kč
254,78760 Kč119,69 Kč
504,22480 Kč211,24 Kč
1003,78170 Kč378,17 Kč
2503,33448 Kč833,62 Kč
5003,07620 Kč1 538,10 Kč
1 0002,87064 Kč2 870,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,54139 Kč12 706,95 Kč
10 0002,44528 Kč24 452,80 Kč
15 0002,39839 Kč35 975,85 Kč
25 0002,34757 Kč58 689,25 Kč
35 0002,31847 Kč81 146,45 Kč
50 0002,29092 Kč114 546,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč