ATSAMD21G18A Arduino Nano 33 IoT with Headers NINA-B3, Maker ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAMD21G18A Arduino Nano 33 IoT with Headers NINA-B3, Maker ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
ABX00032
ABX00032

ABX00032

DigiKey Part Number
1050-ABX00032-ND
Manufacturer
Manufacturer Product Number
ABX00032
Description
ARDUINO NANO 33 IOT WITH HEADERS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
The Arduino Nano 33 IoT with Headers (ABX00032) is a compact and versatile development board featuring the ARM® Cortex®-M0+ MCU (ATSAMD21G18A) running at 48MHz. It offers built-in WiFi and Bluetooth connectivity, ideal for IoT applications. It includes 22 digital pins, 8 analog, and 5 PWM pins along with UART, I2C and SPI communication options. With a 32-bit processor, it ensures efficient performance for various embedded applications. Compatible with the Arduino IDE, this board is perfect for rapid prototyping and development.
Datasheet
 Datasheet
EDA/CAD Models
ABX00032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATSAMD21G18A
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino Nano
Type
MCU 32-Bit
Suggested Programming Environment
Arduino
Core Processor
ARM® Cortex®-M0+
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 614
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1522,85000 Kč522,85 Kč
10512,35100 Kč5 123,51 Kč
25503,53200 Kč12 588,30 Kč
50485,47380 Kč24 273,69 Kč
100467,83540 Kč46 783,54 Kč
250447,78572 Kč111 946,43 Kč
Manufacturers Standard Package
Unit Price without VAT:522,85000 Kč
Unit Price with VAT:632,64850 Kč