ATmega4809 AVR® Atmega, Maker 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega4809 AVR® Atmega, Maker 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
ABX00021
ABX00021
Arduino Uno Wi-Fi Rev 2 | Digi-Key Daily

ABX00021

DigiKey Part Number
1050-1166-ND
Manufacturer
Manufacturer Product Number
ABX00021
Description
ARDUINO UNO WIFI REV2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
The Arduino Uno WiFi Rev 2 is designed for wireless communication and IoT applications, featuring the ATmega4809 microcontroller. Operating at 5V, it includes 48KB Flash, 6KB SRAM, and 256 bytes of EEPROM, making it efficient for embedded processing tasks. It supports 802.11 b/g/n Wi-Fi on a 2.4GHz frequency, enabling seamless wireless connectivity. With 20 digital I/O pins, 6 analog inputs, 5 PWM outputs, and I2C, SPI, and UART interfaces, it offers versatile connectivity. Designed for RF, RFID, and wireless projects, this board is ideal for prototyping and developing advanced IoT solutions.
Datasheet
 Datasheet
EDA/CAD Models
ABX00021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Arduino
Contents
Board(s)
Series
Utilized IC / Part
ATmega4809
Packaging
Bulk
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 163,29000 Kč1 163,29 Kč
101 139,98100 Kč11 399,81 Kč
251 120,24320 Kč28 006,08 Kč
501 090,64040 Kč54 532,02 Kč
1001 041,08500 Kč104 108,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 163,29000 Kč
Unit Price with VAT:1 407,58090 Kč