ATSAM3X8E Arduino Due without Headers AT91SAM3, Maker ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAM3X8E Arduino Due without Headers AT91SAM3, Maker ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
A000056
A000056

A000056

DigiKey Part Number
1050-1020-ND
Manufacturer
Manufacturer Product Number
A000056
Description
ARDUINO DUE W/OUT HDRS ATSAM3X8E
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
The Arduino Due is a powerful evaluation platform featuring the ATSAM3X8E ARM® Cortex®-M3 MCU, designed for high-performance 32-bit embedded applications. It offers SPI and CAN interfaces, 12 analog input pins with 12-bit resolution, and 12 PWM channels, making it versatile for various projects requiring precise measurements and signal control. Compatible with Arduino MEGA R3 Shields and the Arduino programming environment, this board provides a seamless development experience. Manufactured by Arduino, the Due is ideal for engineers and hobbyists exploring ARM® Cortex®-M3 architecture in projects demanding high processing power, accurate analog sensing, and complex signal generation. Its extensive features and compatibility make it a go-to choice for advanced embedded system development.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATSAM3X8E
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino MEGA R3 Shield
Type
MCU 32-Bit
Suggested Programming Environment
Arduino
Core Processor
ARM® Cortex®-M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 422
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 016,30000 Kč1 016,30 Kč
10995,93500 Kč9 959,35 Kč
25978,71680 Kč24 467,92 Kč
50952,88920 Kč47 644,46 Kč
100909,63760 Kč90 963,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 016,30000 Kč
Unit Price with VAT:1 229,72300 Kč