
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Digital | |
Voltage - Supply | 2.8V ~ 3.6V | |
Trigger Type | External | |
Features | - | |
Package / Case | Module | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 161,55053 Kč | 145 395,48 Kč |
| Unit Price without VAT: | 161,55053 Kč |
|---|---|
| Unit Price with VAT: | 195,47614 Kč |


