
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Range | 7m, 95 Degree Detection Pattern | |
Interface | RS-232 | |
Sensitivity | Adjustable | |
Voltage - Supply | 5V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | ZEPIR0BAS02MODG | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 799,53000 Kč | 1 799,53 Kč |
| Unit Price without VAT: | 1 799,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 177,43130 Kč |

