
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | eZ8 | |
Platform | - | |
Utilized IC / Part | Z8F6482 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 510,72000 Kč | 5 510,72 Kč |
| Unit Price without VAT: | 5 510,72000 Kč |
|---|---|
| Unit Price with VAT: | 6 667,97120 Kč |





