eZ8 Z8 Encore! XP® Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F3282AT024XK

DigiKey Part Number
269-4884-ND
Manufacturer
Manufacturer Product Number
Z8F3282AT024XK
Description
IC MCU 8BIT 32KB FLASH 80LQFP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
eZ8 Z8 Encore! XP® Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 80-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
eZ8
Core Size
8-Bit
Speed
24MHz
Connectivity
DALI, DMX, I2C, LINbus, SPI, UART/USART, USB
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
67
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
3.75K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x12b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3 76232,74354 Kč123 181,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,74354 Kč
Unit Price with VAT:39,61968 Kč