eZ8 - Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F3224QK020XK

DigiKey Part Number
269-Z8F3224QK020XK-ND
Manufacturer
Manufacturer Product Number
Z8F3224QK020XK
Description
IC MCU 8BIT 32KB FLASH 32QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
eZ8 - Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
3.75K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1030,80400 Kč308,04 Kč
2528,05320 Kč701,33 Kč
10025,01910 Kč2 501,91 Kč
49022,72541 Kč11 135,45 Kč
98022,00355 Kč21 563,48 Kč
1 47021,64222 Kč31 814,06 Kč
2 94021,11220 Kč62 069,87 Kč
5 39020,72619 Kč111 714,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč