MFR Recommended



Z16FMC64AG20SG | |
|---|---|
DigiKey Part Number | 269-4829-ND |
Manufacturer | |
Manufacturer Product Number | Z16FMC64AG20SG |
Description | MCU 16BIT 64KB FLASH 64-LQFP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zneo™ Z16FMC Motor Control Microcontroller IC FLASH (64kB) 64-LQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Motor Control | |
Core Processor | Zneo™ | |
Program Memory Type | FLASH (64kB) | |
Controller Series | Z16FMC | |
RAM Size | 4K x 8 | |
Interface | I2C, IrDA, LIN, SPI, UART/USART | |
Number of I/O | 46 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 720 | 111,63905 Kč | 750 214,42 Kč |
| Unit Price without VAT: | 111,63905 Kč |
|---|---|
| Unit Price with VAT: | 135,08325 Kč |


