


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Applications | Motor Control | |
Core Processor | Zneo™ | |
Program Memory Type | FLASH (128kB) | |
Controller Series | Z16FMC | |
RAM Size | 4K x 8 | |
Interface | I2C, IrDA, LIN, SPI, UART/USART | |
Number of I/O | 46 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,61000 Kč | 200,61 Kč |
| 10 | 156,17000 Kč | 1 561,70 Kč |
| 25 | 145,09360 Kč | 3 627,34 Kč |
| 160 | 129,74956 Kč | 20 759,93 Kč |
| 320 | 125,78297 Kč | 40 250,55 Kč |
| 640 | 122,51758 Kč | 78 411,25 Kč |
| 1 120 | 120,30827 Kč | 134 745,26 Kč |
| Unit Price without VAT: | 200,61000 Kč |
|---|---|
| Unit Price with VAT: | 242,73810 Kč |

