Z16FMC ZNEO™ Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z16FMC28200KITG

DigiKey Part Number
269-4821-ND
Manufacturer
Manufacturer Product Number
Z16FMC28200KITG
Description
EVAL BOARD FOR Z16FMC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Z16FMC ZNEO™ Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 16-Bit
Utilized IC / Part
Z16FMC
Primary Attributes
Motors (DC)
Secondary Attributes
On-Board LEDs
Contents
Board(s), Cable(s), Power Supply, Accessories
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 782,97000 Kč9 782,97 Kč
Manufacturers Standard Package
Unit Price without VAT:9 782,97000 Kč
Unit Price with VAT:11 837,39370 Kč