
EZ80F91AZ050EK | |
|---|---|
DigiKey Part Number | 269-EZ80F91AZ050EK-ND |
Manufacturer | |
Manufacturer Product Number | EZ80F91AZ050EK |
Description | IC MCU 8BIT 256KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | eZ80 eZ80® Acclaim!® Microcontroller IC 8-Bit 50MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | eZ80 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | Ethernet, I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,77000 Kč | 352,77 Kč |
| 10 | 279,54600 Kč | 2 795,46 Kč |
| 60 | 247,68533 Kč | 14 861,12 Kč |
| 120 | 239,07100 Kč | 28 688,52 Kč |
| 300 | 229,97290 Kč | 68 991,87 Kč |
| 540 | 225,25798 Kč | 121 639,31 Kč |
| Unit Price without VAT: | 352,77000 Kč |
|---|---|
| Unit Price with VAT: | 426,85170 Kč |

