
CHT-5R5L255R-TWX | |
|---|---|
DigiKey Part Number | 4688-CHT-5R5L255R-TWX-ND |
Manufacturer | Zhi Feng Wei Technology |
Manufacturer Product Number | CHT-5R5L255R-TWX |
Description | 5.5V 2.5F 16*8*27 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 180mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Zhi Feng Wei Technology | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.453" (11.50mm) |
Capacitance 2.5 F | Size / Dimension 0.630" L x 0.315" W (16.00mm x 8.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.122" (28.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 180mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 80,02300 Kč | 800,23 Kč |
| 50 | 67,85720 Kč | 3 392,86 Kč |
| 342 | 58,97553 Kč | 20 169,63 Kč |
| 684 | 56,78117 Kč | 38 838,32 Kč |
| 1 026 | 55,68134 Kč | 57 129,05 Kč |
| 2 736 | 53,48473 Kč | 146 334,22 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |


