
CBS5R5224HF-ZJ | |
|---|---|
DigiKey Part Number | 4688-CBS5R5224HF-ZJ-ND |
Manufacturer | Zhi Feng Wei Technology |
Manufacturer Product Number | CBS5R5224HF-ZJ |
Description | CAP 0.22F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.22 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 75Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zhi Feng Wei Technology | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 0.22 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 25,91200 Kč | 259,12 Kč |
| 50 | 20,83420 Kč | 1 041,71 Kč |
| 200 | 17,97220 Kč | 3 594,44 Kč |
| 600 | 16,37878 Kč | 9 827,27 Kč |
| 1 000 | 15,78945 Kč | 15 789,45 Kč |
| 2 600 | 14,89017 Kč | 38 714,44 Kč |
| 5 000 | 14,39967 Kč | 71 998,35 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

