



PRK22J5BBBNN | |
|---|---|
DigiKey Part Number | CH864-ND |
Manufacturer | |
Manufacturer Product Number | PRK22J5BBBNN |
Description | SWITCH ROCKER SPST 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 6A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Flat | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 13.60mm x 9.20mm | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 36,47400 Kč | 364,74 Kč |
| 25 | 34,39480 Kč | 859,87 Kč |
| 50 | 32,90380 Kč | 1 645,19 Kč |
| 100 | 31,47600 Kč | 3 147,60 Kč |
| 250 | 29,67856 Kč | 7 419,64 Kč |
| 500 | 28,38552 Kč | 14 192,76 Kč |
| 1 000 | 27,14684 Kč | 27 146,84 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |


