
MP101301 | |
|---|---|
DigiKey Part Number | CH399-ND |
Manufacturer | |
Manufacturer Product Number | MP101301 |
Description | SENSOR HALL DIGITAL WIRE LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Magnet, South Pole Digital Wire Leads Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads | |
Voltage - Supply | 4.75V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 114,84880 Kč | 11 484,88 Kč |
| Unit Price without VAT: | 114,84880 Kč |
|---|---|
| Unit Price with VAT: | 138,96705 Kč |


