



LRA32H2FBGLN | |
|---|---|
DigiKey Part Number | CH779-ND |
Manufacturer | |
Manufacturer Product Number | LRA32H2FBGLN |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Green |
Mfr | Actuator Marking O - |
Series | Illumination Type, Color Neon, Green |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.10mm x 12.90mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Approval Agency CE, cULus, VDE |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 45,23000 Kč | 452,30 Kč |
| 25 | 42,65960 Kč | 1 066,49 Kč |
| 50 | 40,81180 Kč | 2 040,59 Kč |
| 100 | 39,03740 Kč | 3 903,74 Kč |
| 300 | 36,37973 Kč | 10 913,92 Kč |
| 500 | 35,20398 Kč | 17 601,99 Kč |
| 1 000 | 33,66651 Kč | 33 666,51 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |


