Switch DPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E78-00A

DigiKey Part Number
CH567-ND
Manufacturer
Manufacturer Product Number
E78-00A
Description
SWITCH SNAP ACT DPDT 0.1A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch DPDT Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Manufacturer
ZF Electronics
Termination Style
Quick Connect - 0.187" (4.7mm)
Series
Operating Force
680gf
Packaging
Bulk
Operating Position
0.720" (18.3mm)
Part Status
Active
Pretravel
0.125" (3.2mm)
Circuit
DPDT
Differential Travel
0.075" (1.9mm)
Switch Function
On-Mom
Overtravel
0.375" (9.5mm)
Current Rating (Amps)
100mA (AC)
Electrical Life
6,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 392 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000230,23887 Kč230 238,87 Kč
Unit Price without VAT:230,23887 Kč
Unit Price with VAT:278,58903 Kč

Other Suppliers on DigiKey

392In Stock
Ships from WEC