
E68-00A | |
|---|---|
DigiKey Part Number | CH386-ND |
Manufacturer | |
Manufacturer Product Number | E68-00A |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 425gf | |
Release Force | - | |
Operating Position | 0.720" (18.3mm) | |
Pretravel | 0.125" (3.2mm) | |
Differential Travel | 0.045" (1.1mm) | |
Overtravel | 0.375" (9.5mm) | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,91615 Kč | 92 916,15 Kč |
| Unit Price without VAT: | 92,91615 Kč |
|---|---|
| Unit Price with VAT: | 112,42854 Kč |


