
E20-00K | |
|---|---|
DigiKey Part Number | CH328-ND |
Manufacturer | |
Manufacturer Product Number | E20-00K |
Description | SWITCH SNAP ACTION DPDT 20A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 425gf | |
Release Force | - | |
Operating Position | 0.860" (21.84mm) | |
Pretravel | 0.347" (8.8mm) | |
Differential Travel | 0.045" (1.1mm) | |
Overtravel | 0.156" (3.96mm) | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | 199,48100 Kč | 201 076,85 Kč |
| Unit Price without VAT: | 199,48100 Kč |
|---|---|
| Unit Price with VAT: | 241,37201 Kč |


