Switch DPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E19-00K

DigiKey Part Number
CH323-ND
Manufacturer
Manufacturer Product Number
E19-00K
Description
SWITCH SNAP ACTION DPDT 15A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch DPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
212gf
Release Force
-
Operating Position
0.718" (18.24mm)
Pretravel
0.250" (6.35mm)
Differential Travel
0.093" (2.36mm)
Overtravel
0.187" (4.75mm)
Mechanical Life
-
Electrical Life
6,000 Cycles
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 008151,97303 Kč153 188,81 Kč
Unit Price without VAT:151,97303 Kč
Unit Price with VAT:183,88737 Kč