
E19-00J | |
|---|---|
DigiKey Part Number | CH322-ND |
Manufacturer | |
Manufacturer Product Number | E19-00J |
Description | SWITCH SNAP ACTION DPDT 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer ZF Electronics | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Operating Force 850gf |
Packaging Bulk | Operating Position 0.670" (17.0mm) |
Part Status Active | Pretravel 0.050" (1.27mm) |
Circuit DPDT | Differential Travel 0.015" (0.38mm) |
Switch Function On-Mom | Overtravel 0.079" (2.0mm) |
Current Rating (Amps) 15A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 105°C |
Actuator Type Overtravel Plunger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 179,46991 Kč | 161 522,92 Kč |
| Unit Price without VAT: | 179,46991 Kč |
|---|---|
| Unit Price with VAT: | 217,15859 Kč |



