Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E14-00M

DigiKey Part Number
CH318-ND
Manufacturer
Manufacturer Product Number
E14-00M
Description
SWITCH SNAP ACTION SPDT 25A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Overtravel Plunger
Manufacturer
ZF Electronics
Mounting Type
Panel Mount
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Operating Force
850gf
Part Status
Active
Operating Position
0.776" (19.7mm)
Circuit
SPDT
Pretravel
0.100" (2.5mm)
Switch Function
On-Mom
Differential Travel
0.015" (0.38mm)
Current Rating (Amps)
25A (AC), 2A (DC)
Overtravel
0.168" (4.3mm)
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
48 V
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 463 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000134,19822 Kč134 198,22 Kč
Unit Price without VAT:134,19822 Kč
Unit Price with VAT:162,37985 Kč

Other Suppliers on DigiKey

463In Stock
Ships from WEC